+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

2445180000

Connector: pluggable terminal block; SL; 24A; 400V; PIN: 2; tinned

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2445180000
TME Symbol:
2445180000

Specification

Manufacturer
WEIDMÜLLER
Type of connector
pluggable terminal block
Manufacturer series
SL
Current rating
24A
Rated voltage
0.4kV
Number of pins
2
Spatial orientation
straight
Electrical mounting
soldering
Contact plating
tinned
Body colour
orange
Contacts pitch
5.1mm
Operating temperature
-50...100°C
Gross weight1.8 g
See other products in this category: Pluggable terminal blocks WEIDMÜLLER,
See other products from this series.:
*
2445180000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.37 USD