+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

2451140150

Cable; female; blue; HDC; -40÷90°C; Inom: 500mA; Thread: M12; 1.5m

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2451140150
TME Symbol:
2451140150

Specification

Manufacturer
WEIDMÜLLER
Type of connection cable
for sensors
Cable/adapter structure
female
Insulation colour
blue
Number of pins
8
Manufacturer series
HDC
Operating temperature
-40...90°C
Current rating
0.5A
Thread
M12
Cable length
1.5m
Application of connection lead
automatics
Connector
plug
Connector variant
straight
Max. operating current
0.5A
Gross weight99 g
See other products in this category: Computer cables and adapters WEIDMÜLLER,
See other products from this series.:
*
2451140150
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 208.67 USDGross price for quantities from 1 pcs - 208.67 USD