+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

246.81

Quick connection coupling; max.15bar; G 1/8"; POM; L: 29mm

Manufacturer: PNEUMAT

Manufacturer part number:
246.81
TME Symbol:
246.81

Specification

Manufacturer
PNEUMAT
Type of hydraulic accessories
quick connection coupling
Operating pressure
max. 15bar
Internal thread
G 1/8"
Splice terminal variant
connector pipe, double-sided
Enclosure material
POM
L dimension
29mm
ISO standard
ISO 7241-1B
SW dimension
14mm
Gross weight20 g
Certificates
See other products in this category: Power Hydraulics PNEUMAT,
*
246.81
0 in TME stock
Net price for quantities from 1 pcs - 41.98 USDGross price for quantities from 1 pcs - 41.98 USD
No. of pieces (Multiplicity: 1)