+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

24PCAFA6D

Sensor: pressure; 0÷1psi; differential; OUT: analogue; Usup: 10VDC


Manufacturer: HONEYWELL

Manufacturer part number:
24PCAFA6D
TME Symbol:
24PCAFA6D

Specification

Manufacturer
HONEYWELL
Type of sensor
pressure
Pressure measuring range
0...1psi
Operation mode
differential
Output configuration
analogue
Case
SIP4
Operating temperature
-40...85°C
Supply voltage
  • 10V DC
Dimensions
Gross weight4.56 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pressure Sensors HONEYWELL,
*
24PCAFA6D
5 in TME stock
Net price for quantities from 1 pcs - 128.40 USDGross price for quantities from 1 pcs - 128.40 USD
Net price for quantities from 5 pcs - 114.13 USDGross price for quantities from 5 pcs - 114.13 USD
Net price for quantities from 25 pcs - 96.30 USDGross price for quantities from 25 pcs - 96.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.