+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

25.323.0353.0

Connector: pluggable terminal block; plug; female; 12A; 250V; grey


Manufacturer: WIELAND

Manufacturer part number:
25.323.0353.0
TME Symbol:
25.323.0353.0

Specification

Manufacturer
WIELAND
Type of connector
pluggable terminal block
Connector
plug
Kind of connector
female
Current rating
12A
Rated voltage
0.25kV
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
screw terminal
Contact plating
tinned
Colour
grey
Connector pinout layout
1x3
Wire cross-section
0.14...2.5mm2
Contacts pitch
5.08mm
Number of ways
3
Number of terminals
3
Gross weight6.217 g
Certificates
EAN code4015573335356
See other products in this category: Pluggable terminal blocks WIELAND,
*
25.323.0353.0
92 in TME stock
Net price for quantities from 1 pcs - 2.66 USDGross price for quantities from 1 pcs - 2.66 USD
Net price for quantities from 20 pcs - 2.26 USDGross price for quantities from 20 pcs - 2.26 USD
Net price for quantities from 100 pcs - 1.99 USDGross price for quantities from 100 pcs - 1.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs