+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

2583510000

Grommet; black; -40÷120°C; UL94HB; elastomer thermoplastic TPE

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2583510000
TME Symbol:
2583510000

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
grommet
Body colour
black
Operating temperature
-40...120°C
Flammability rating
UL94HB
Material
elastomer thermoplastic TPE
Cable external diameter
2...11mm
IP rating
IP66
Height
20.3mm
Version
deep
Gross weight7.8 g
See other products in this category: Grommets WEIDMÜLLER,
*
2583510000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 10.
Multiple of: 1.
Net price for quantities from 10 pcs - 6.01 USDGross price for quantities from 10 pcs - 6.01 USD
Net price for quantities from 50 pcs - 5.36 USDGross price for quantities from 50 pcs - 5.36 USD
Net price for quantities from 100 pcs - 4.69 USDGross price for quantities from 100 pcs - 4.69 USD