+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

2608.8033

LED; in housing; 3mm; No.of diodes: 1; green; 20mA; 60°; 10÷32mcd

Manufacturer: MENTOR

Manufacturer part number:
2608.8033
TME Symbol:
2608.8033

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
1
LED colour
green
Mounting
SMD
Front
convex
LED current
20mA
LED lens
diffused, green
Viewing angle
60°
Luminosity
10...32mcd
Wavelength
562...575nm
Dimensions
10.5x4.5x7.5mm
Gross weight0.5 g
Certificates
See other products in this category: LED PCB indicators MENTOR,
*
2608.8033
0 in TME stock
No. of pieces (Multiplicity: 620)
Product for special order