+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

2617810000

7.4W; 24VDC; L: 240mm; 308mA; Lum.flux: 745lm; 4000K; -30÷60°C; IP67

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2617810000
TME Symbol:
2617810000

Specification

Manufacturer
WEIDMÜLLER
Power consumption
7.4W
Operating voltage
24V DC
Length
240mm
Current rating
308mA
Luminous flux
745lm
Colour temperature
4000K
Operating temperature
-30...60°C
IP rating
IP67
Luminosity
746lm
Dimensions
40x40x8mm
Connection
M12
Gross weight150 g
See other products in this category: Light sources - lighting WEIDMÜLLER
*
2617810000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 144.87 USDGross price for quantities from 1 pcs - 144.87 USD