+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

2631250202

Ferrite: sleeve; 31; -55÷90°C; 6.3x2.95x25.4mm; 265Ω; 100MHz

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
2631250202
TME Symbol:
2631250202

Specification

Manufacturer
FAIR-RITE
Type of ferrite
sleeve
Core material
31
Operating temperature
-55...90°C
Dimensions
6.3x2.95x25.4mm
Impedance
265Ω
Test frequency
100MHz
Gross weight2.9 g
Certificates
See other products in this category: Ferrite sleeves FAIR-RITE,
*
2631250202
0 in TME stock
Net price for quantities from 6000 pcs - 0.19 USDGross price for quantities from 6000 pcs - 0.19 USD
No. of pieces (Multiplicity: 6 000)
Minimum order quantity: 6 000.
Multiplicity: 6 000.