+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

2631801202

Ferrite: sleeve; 31; -55÷125°C; 29x19x13.85mm; Z: 83Ω; 100MHz

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
2631801202
TME Symbol:
2631801202

Specification

Manufacturer
FAIR-RITE
Type of ferrite
sleeve
Core material
31
Operating temperature
-55...125°C
Dimensions
29x19x13.85mm
Impedance
83Ω
Test frequency
100MHz
Resistance
3kΩ
Gross weight25 g
Certificates
See other products in this category: Ferrite sleeves FAIR-RITE,
*
2631801202
0 in TME stock
Net price for quantities from 742 pcs - 1.33 USDGross price for quantities from 742 pcs - 1.33 USD
No. of pieces (Multiplicity: 742)