+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

2643625102

Ferrite: sleeve; 43; -55÷90°C; 16.2x7.9x28.6mm; 240Ω; 100MHz

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
2643625102
TME Symbol:
2643625102

Specification

Manufacturer
FAIR-RITE
Type of ferrite
sleeve
Core material
43
Operating temperature
-55...90°C
Dimensions
16.2x7.9x28.6mm
Impedance
240Ω
Test frequency
100MHz
Gross weight20.51 g
Certificates
See other products in this category: Ferrite sleeves FAIR-RITE,
*
2643625102
1128 in TME stock
Net price for quantities from 1 pcs - 1.28 USDGross price for quantities from 1 pcs - 1.28 USD
Net price for quantities from 75 pcs - 1.06 USDGross price for quantities from 75 pcs - 1.06 USD
Net price for quantities from 150 pcs - 0.95 USDGross price for quantities from 150 pcs - 0.95 USD
Net price for quantities from 226 pcs - 0.85 USDGross price for quantities from 226 pcs - 0.85 USD
Net price for quantities from 301 pcs - 0.74 USDGross price for quantities from 301 pcs - 0.74 USD
Net price for quantities from 376 pcs - 0.70 USDGross price for quantities from 376 pcs - 0.70 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 94 pcsCardboard = 376 pcs