+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

2673000201

Ferrite: sleeve; 73; -55÷90°C; 2x1.05x3.8mm; 25Ω; 25MHz

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
2673000201
TME Symbol:
2673000201

Specification

Manufacturer
FAIR-RITE
Type of ferrite
sleeve
Core material
73
Operating temperature
-55...90°C
Dimensions
2x1.05x3.8mm
Impedance
25Ω
Test frequency
25MHz
Gross weight0.04 g
Certificates
See other products in this category: Ferrite sleeves FAIR-RITE,
*
2673000201
0 in TME stock
Net price for quantities from 30000 pcs - 0.04 USDGross price for quantities from 30000 pcs - 0.04 USD
No. of pieces (Multiplicity: 30 000)