+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

2788070000

Len: 1m; Antenna: communication; -40÷80°C; 50Ω; Ø: 137mm; 2.3÷2.8GHz

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2788070000
TME Symbol:
2788070000

Specification

Manufacturer
WEIDMÜLLER
Cable length
1m
Type of antenna
communication
Operating temperature
-40...80°C
Impedance
50Ω
Diameter
137mm
Frequency
2.3...2.8GHz
Polarisation
linear
Kind of antenna
Bluetooth, WiFi
Antenna gain
1.5dBi
Gross weight80 g
See other products in this category: Telephone Cables Assemblies WEIDMÜLLER,
*
2788070000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 261.21 USDGross price for quantities from 1 pcs - 261.21 USD
Net price for quantities from 10 pcs - 219.50 USDGross price for quantities from 10 pcs - 219.50 USD
Net price for quantities from 25 pcs - 179.99 USDGross price for quantities from 25 pcs - 179.99 USD