+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

280-837

Splice terminal: rail; 280; spring clamp; yellow-green; ways: 1

Manufacturer: WAGO

Manufacturer part number:
280-837
TME Symbol:
280-837

Specification

Manufacturer
WAGO
Type of splice terminal
rail
Manufacturer series
280
Electrical mounting
spring clamp
Colour
yellow-green
Wire cross-section
0.08...2.5mm2
Number of ways
1
Number of terminals
4
Gross weight12.745 g
Certificates
See other products in this category: Rail mounted connectors WAGO,
See other products from this series.:
*
280-837
0 in TME stock
Net price for quantities from 100 pcs - 6.79 USDGross price for quantities from 100 pcs - 6.79 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerCardboard = 100 pcs