+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

281-402

Comb bridge; grey; 281; ways: 4

Manufacturer: WAGO

Manufacturer part number:
281-402
TME Symbol:
281-402

Specification

Manufacturer
WAGO
Type of connector accessories
comb bridge
Colour
grey
Application - series/manufacturer
281
Number of ways
4
Related items
281-6
Gross weight1.75 g
Certificates
See other products in this category: Rail mounted connectors WAGO,
*
281-402
791 in TME stock
Net price for quantities from 1 pcs - 1.39 USDGross price for quantities from 1 pcs - 1.39 USD
Net price for quantities from 10 pcs - 1.16 USDGross price for quantities from 10 pcs - 1.16 USD
Net price for quantities from 25 pcs - 1.05 USDGross price for quantities from 25 pcs - 1.05 USD
Net price for quantities from 50 pcs - 1.00 USDGross price for quantities from 50 pcs - 1.00 USD
Net price for quantities from 100 pcs - 0.96 USDGross price for quantities from 100 pcs - 0.96 USD
Net price for quantities from 250 pcs - 0.91 USDGross price for quantities from 250 pcs - 0.91 USD
Net price for quantities from 500 pcs - 0.87 USDGross price for quantities from 500 pcs - 0.87 USD
Net price for quantities from 625 pcs - 0.86 USDGross price for quantities from 625 pcs - 0.86 USD
Net price for quantities from 1000 pcs - 0.84 USDGross price for quantities from 1000 pcs - 0.84 USD
Net price for quantities from 2500 pcs - 0.79 USDGross price for quantities from 2500 pcs - 0.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcsCardboard = 200 pcs