+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

281-611

Splice terminal: rail; 281; 10A; 800V; for DIN rail mounting; grey


Manufacturer: WAGO

Manufacturer part number:
281-611
TME Symbol:
281-611

Specification

Manufacturer
WAGO
Type of splice terminal
rail
Manufacturer series
281
Current rating
10A
Rated voltage
0.8kV
Mechanical mounting
for DIN rail mounting
Electrical mounting
spring clamp
Colour
grey
Wire cross-section
4mm2
Number of ways
1
Number of terminals
2
Mounting rail size
TS35
Connector variant
for fuse
Gross weight17.3 g
Certificates
See other products in this category: Rail mounted connectors WAGO,
See other products from this series.:
*
281-611
0 in TME stock
Net price for quantities from 50 pcs - 7.25 USDGross price for quantities from 50 pcs - 7.25 USD
Net price for quantities from 250 pcs - 6.84 USDGross price for quantities from 250 pcs - 6.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.