+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

281-905

Splice terminal: rail; 281; 32A; 800V; spring clamp; black; ways: 1

Manufacturer: WAGO

Manufacturer part number:
281-905
TME Symbol:
281-905

Specification

Manufacturer
WAGO
Type of splice terminal
rail
Manufacturer series
281
Current rating
32A
Rated voltage
0.8kV
Electrical mounting
spring clamp
Colour
black
Wire cross-section
0.08...4mm2
Number of ways
1
Number of terminals
2
Body dimensions
6x29x59mm
Gross weight8.1 g
Certificates
See other products in this category: Rail mounted connectors WAGO,
See other products from this series.:
*
281-905
0 in TME stock
Net price for quantities from 1 pcs - 1.71 USDGross price for quantities from 1 pcs - 1.71 USD
Net price for quantities from 250 pcs - 1.58 USDGross price for quantities from 250 pcs - 1.58 USD
Net price for quantities from 500 pcs - 1.54 USDGross price for quantities from 500 pcs - 1.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.