+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

285-150

Splice terminal: rail; 285; 150A; 1kV; spring clamp; grey; 10÷50mm2

Manufacturer: WAGO

Manufacturer part number:
285-150
TME Symbol:
285-150

Specification

Manufacturer
WAGO
Type of splice terminal
rail
Manufacturer series
285
Current rating
0.15kA
Rated voltage
1kV
Electrical mounting
spring clamp
Colour
grey
Wire cross-section
10...50mm2
Number of ways
1
Number of terminals
2
Body dimensions
20x87x94mm
Gross weight156.3 g
Certificates
See other products in this category: Rail mounted connectors WAGO,
See other products from this series.:
*
285-150
0 in TME stock
Net price for quantities from 1 pcs - 26.90 USDGross price for quantities from 1 pcs - 26.90 USD
Net price for quantities from 5 pcs - 24.44 USDGross price for quantities from 5 pcs - 24.44 USD
Net price for quantities from 10 pcs - 22.59 USDGross price for quantities from 10 pcs - 22.59 USD
Net price for quantities from 25 pcs - 20.00 USDGross price for quantities from 25 pcs - 20.00 USD
Net price for quantities from 50 pcs - 19.30 USDGross price for quantities from 50 pcs - 19.30 USD
Net price for quantities from 75 pcs - 18.85 USDGross price for quantities from 75 pcs - 18.85 USD
Net price for quantities from 100 pcs - 18.52 USDGross price for quantities from 100 pcs - 18.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs