+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

2920L700/24SLER

Fuse: PTC polymer; SMD; 7A; 2920L; 2920

Manufacturer: LITTELFUSE

Manufacturer part number:
2920L700/24SLER
TME Symbol:
2920L700/24SLER

Specification

Manufacturer
LITTELFUSE
Type of fuse
PTC polymer
Mounting
SMD
Current rating
7A
Max surge current
50A
Switched current
14A
Max. voltage
24V DC
Manufacturer series
2920L
Power
2.5W
Min. resistance
1mΩ
Max resistance
10mΩ
Case - inch
2920
A dimension
7.98mm
B dimension
5.44mm
C dimension
2.5mm
D dimension
2.5mm
E dimension
2mm
Operating temperature
-40...85°C
Gross weight1 g
Certificates
See other products in this category: SMD Polymer Fuses LITTELFUSE,
See other products from this series.:
*
2920L700/24SLER
0 in TME stock
Net price for quantities from 2500 pcs - 1.66 USDGross price for quantities from 2500 pcs - 1.66 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.