+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

2D8A1_0505S3UP

Converter: DC/DC; 2W; Uin: 5VDC; Uout: 5VDC; Iout: 400mA; DIP8; THT


Manufacturer: GAPTEC Electronic

Manufacturer part number:
2D8A1_0505S3UP
TME Symbol:
2D8A1-0505S3UP

Specification

Manufacturer
GAPTEC Electronic
Type of converter
DC/DC
Power
2W
Input voltage
5V DC
Output voltage
5V DC
Output current
0.4A
Case
DIP8
Mounting
THT
Manufacturer series
2D8A1_3UP
Body dimensions
12.7x10.16x6.8mm
Efficiency
84%
Operating temperature
-40...105°C
Switching frequency
215kHz
Output ripple
75mVpp
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Gross weight1.5 g
See other products in this category: DC/DC Converters GAPTEC Electronic,
See other products from this series.:
*
2D8A1_0505S3UP
0 in TME stock
Net price for quantities from 1 pcs - 6.54 USDGross price for quantities from 1 pcs - 6.54 USD
Net price for quantities from 10 pcs - 6.17 USDGross price for quantities from 10 pcs - 6.17 USD
Net price for quantities from 40 pcs - 5.46 USDGross price for quantities from 40 pcs - 5.46 USD
Net price for quantities from 80 pcs - 5.08 USDGross price for quantities from 80 pcs - 5.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.