+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

2JCIE-BL01

Sensor: sensor pack; 3VDC; 39x46x15mm; -10÷60°C; Mat: plastic

Manufacturer: OMRON Electronic Components

Manufacturer part number:
2JCIE-BL01
TME Symbol:
2JCIE-BL01

Specification

Manufacturer
OMRON Electronic Components
Type of sensor
sensor pack
Body dimensions
39x46x15mm
Operating temperature
-10...60°C
Body material
plastic
Supply voltage
  • 3V DC
Dimensions
Gross weight16 g
Certificates
See other products in this category: Humidity Sensors OMRON Electronic Components,
*
2JCIE-BL01
0 in TME stock
Net price for quantities from 1 pcs - 193.67 USDGross price for quantities from 1 pcs - 193.67 USD
Net price for quantities from 31 pcs - 171.06 USDGross price for quantities from 31 pcs - 171.06 USD
Net price for quantities from 100 pcs - 152.18 USDGross price for quantities from 100 pcs - 152.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.