+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

2R5SVP1500M

Capacitor: polymer; 1500uF; 2.5VDC; SMD; OS-CON SVP; ±20%; 2000h


Manufacturer: PANASONIC

Manufacturer part number:
2R5SVP1500M
TME Symbol:
2R5SVP1500M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
1.5mF
Operating voltage
2.5V DC
Mounting
SMD
Manufacturer series
OS-CON SVP
Tolerance
±20%
Body dimensions
Ø10x12.7mm
Service life
2000h
Impedance
12mΩ
Height
12.7mm
Diameter
10mm
Operating temperature
-55...105°C
Gross weight1.4 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
2R5SVP1500M
0 in TME stock
Net price for quantities from 400 pcs - 0.94 USDGross price for quantities from 400 pcs - 0.94 USD
Net price for quantities from 800 pcs - 0.87 USDGross price for quantities from 800 pcs - 0.87 USD
Net price for quantities from 1200 pcs - 0.84 USDGross price for quantities from 1200 pcs - 0.84 USD
Net price for quantities from 1600 pcs - 0.82 USDGross price for quantities from 1600 pcs - 0.82 USD
Net price for quantities from 2000 pcs - 0.80 USDGross price for quantities from 2000 pcs - 0.80 USD
Net price for quantities from 2800 pcs - 0.78 USDGross price for quantities from 2800 pcs - 0.78 USD
Net price for quantities from 4000 pcs - 0.77 USDGross price for quantities from 4000 pcs - 0.77 USD
Net price for quantities from 6000 pcs - 0.76 USDGross price for quantities from 6000 pcs - 0.76 USD
No. of pieces (Multiplicity: 400)
Minimum order quantity: 400.
Multiplicity: 400.