+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

2TLA020070R1800

Automation module: safety relay; for DIN rail mounting; PLUTO


Manufacturer: ABB

Manufacturer part number:
2TLA020070R1800
TME Symbol:
2TLA020070R1800

Specification

Manufacturer
ABB
Type of automation module
safety relay
Mounting
for DIN rail mounting
Manufacturer series
PLUTO
Operating temperature
-10...55°C
Electrical connection
screw terminals
Safety category
4
IP rating
IP20
Family
Jokab Safety
Gross weight701.3 g
Certificates
EAN code7320500410622
See other products in this category: Safety Switches - Control Modules ABB,
See other products from this series.:
*
2TLA020070R1800
0 in TME stock
Net price for quantities from 1 pcs - 1 324.54 USDGross price for quantities from 1 pcs - 1 324.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.