+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

3-128-421

Filter: anti-interference; three-phase; 520VAC; 25A; 2.5mΩ; screw

NEW

Manufacturer: SCHURTER

Manufacturer part number:
3-128-421
TME Symbol:
3-128-421

Specification

Manufacturer
SCHURTER
Type of filter
anti-interference
Kind of filter
three-phase
Operating voltage
520V AC
Max. operating current
25A
Resistance
2.5mΩ
Body dimensions
121x81x91mm
Leakage current
2.55mA
Mounting
screw
Manufacturer series
FMBD EP
Operating temperature
-40...100°C
Gross weight1.12 kg
Certificates
See other products in this category: Three-phase filters SCHURTER,
See other products from this series.:
*
3-128-421
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 110.12 USDGross price for quantities from 1 pcs - 110.12 USD