+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

3-131-406

Fuse holder; 5x20mm; Fusedrawer 2; Type: Fingergrip; black; ways: 1

Manufacturer: SCHURTER

Manufacturer part number:
3-131-406
TME Symbol:
3-131-406

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse holder
Fuse size
5x20mm
Manufacturer series
Fusedrawer 2
Connector variant
Fingergrip
Mounting
snap-fastener
Colour
black
Number of ways
1
Fuse accessories application
cylindrical fuses, KEA, KFA, KEA-Print (without voltage selector), KM, DD11, DD12, DD14, DD21, DD22 (only 1-/2-pole, without voltage selector), DA22
Gross weight5 g
Certificates
See other products in this category: Panel Mount Fuseholders SCHURTER,
See other products from this series.:
*
3-131-406
0 in TME stock
Net price for quantities from 1 pcs - 1.68 USDGross price for quantities from 1 pcs - 1.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.