+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

3-153-426

Supercapacitor; SMD; 270mF; 5VDC; 17x39x2.1mm; 35mΩ; Ifsm: 30A

Manufacturer: SCHURTER

Manufacturer part number:
3-153-426
TME Symbol:
3-153-426

Specification

Manufacturer
SCHURTER
Type of capacitor
supercapacitor
Mounting
SMD
Capacitance
270mF
Operating voltage
5V DC
Body dimensions
17x39x2.1mm
ESR value
35mΩ
Max. forward impulse current
30A
Leakage current
2µA
Operating temperature
-40...70°C
Gross weight0.001 g
Certificates
See other products in this category: Supercapacitors SCHURTER,
*
3-153-426
0 in TME stock
Net price for quantities from 200 pcs - 11.34 USDGross price for quantities from 200 pcs - 11.34 USD
No. of pieces (Multiplicity: 100)