+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

3-966480-3

Connector: card edge; plug; female; 2A; PIN: 2; angled 90°; IDC; 1x3

Manufacturer: TE Connectivity

Manufacturer part number:
3-966480-3
TME Symbol:
3-966480-3

Specification

Manufacturer
TE Connectivity
Type of connector
card edge
Connector
plug
Kind of connector
female
Current rating
2A
Number of pins
2
Spatial orientation
angled 90°
Electrical mounting
IDC
Contact plating
tinned
Wire cross-section
0.22...0.35mm2
Contacts pitch
2.5mm
Connector pinout layout
1x3
Operating temperature
-40...110°C
Gross weight0.691 g
Certificates
See other products in this category: Other connectors TE Connectivity,
*
3-966480-3
0 in TME stock
Net price for quantities from 35840 pcs - 0.16 USDGross price for quantities from 35840 pcs - 0.16 USD
No. of pieces (Multiplicity: 4 480)
Minimum order quantity: 35 840.
Multiplicity: 4 480.