+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

3008W8SXX78G40X

Connector: Special D-Sub; PIN: 8; female; angled; THT; size 4 (DC)


Manufacturer: Amphenol CONEC

Manufacturer part number:
3008W8SXX78G40X
TME Symbol:
3008W8SXX78G40X

Specification

Manufacturer
Amphenol CONEC
Type of connector
Special D-Sub
Number of pins
8
Kind of connector
female
Spatial orientation
angled
Electrical mounting
THT
Connector variant
with COAXIAL contacts
Case
size 4 (DC)
Body plating
tin
Body material
steel
Gross weight2 g
Certificates
See other products in this category: D-Sub plugs and sockets Amphenol CONEC,
*
3008W8SXX78G40X
0 in TME stock
Net price for quantities from 50 pcs - 60.42 USDGross price for quantities from 50 pcs - 60.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.