+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

3050.1302N

Lateral plug; -20÷55°C; black; NBR


Manufacturer: GELBAU

Manufacturer part number:
3050.1302N
TME Symbol:
3050.1302N

Specification

Manufacturer
GELBAU
Type of control accessories
lateral plug
Operating temperature
-20...55°C
Colour
black
Material
NBR
Related items
3100.0110N
Configuration of application
Gross weight10.93 g
See other products in this category: Safety Switches - Control Modules GELBAU,
*
3050.1302N
35 in TME stock
Net price for quantities from 1 pcs - 5.46 USDGross price for quantities from 1 pcs - 5.46 USD
Net price for quantities from 3 pcs - 5.09 USDGross price for quantities from 3 pcs - 5.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.