+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

315NHG2B

Fuse: fuse; ceramic,industrial; 315A; 500VAC; 250VDC; gG,gL; NH2


Manufacturer: BUSSMANN

Manufacturer part number:
315NHG2B
TME Symbol:
315NHG2B

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
ceramic, industrial
Current rating
315A
Rated voltage
250V DC/500V AC
Fuse characteristics
gG, gL
Fuse size
NH2
Breaking capacity
120kA
Gross weight601.3 g
Certificates
See other products in this category: NH Fuses BUSSMANN,
*
315NHG2B
5 in TME stock
Net price for quantities from 1 pcs - 18.61 USDGross price for quantities from 1 pcs - 18.61 USD
Net price for quantities from 30 pcs - 15.68 USDGross price for quantities from 30 pcs - 15.68 USD
Net price for quantities from 45 pcs - 14.88 USDGross price for quantities from 45 pcs - 14.88 USD
Net price for quantities from 60 pcs - 14.30 USDGross price for quantities from 60 pcs - 14.30 USD
Net price for quantities from 75 pcs - 13.86 USDGross price for quantities from 75 pcs - 13.86 USD
Net price for quantities from 90 pcs - 13.52 USDGross price for quantities from 90 pcs - 13.52 USD
Net price for quantities from 120 pcs - 13.01 USDGross price for quantities from 120 pcs - 13.01 USD
Net price for quantities from 150 pcs - 12.65 USDGross price for quantities from 150 pcs - 12.65 USD
Net price for quantities from 225 pcs - 12.09 USDGross price for quantities from 225 pcs - 12.09 USD
Net price for quantities from 300 pcs - 11.78 USDGross price for quantities from 300 pcs - 11.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs