+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

31CGL1253

Sensor for fluid level controllers; Thread: 3/8"; 327mm

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
31CGL1253
TME Symbol:
31CGL1253

Specification

Manufacturer
LOVATO ELECTRIC
Type of control accessories
sensor for fluid level controllers
Operating temperature
max. 180°C
Thread
3/8"
Body material
stainless steel
Length
327mm
Sensors features
single pole probe
Gross weight133 g
Certificates
EAN code8013975099131
See other products in this category: Monitoring Relays LOVATO ELECTRIC,
*
31CGL1253
2 in TME stock
Net price for quantities from 1 pcs - 122.24 USDGross price for quantities from 1 pcs - 122.24 USD
Net price for quantities from 5 pcs - 114.60 USDGross price for quantities from 5 pcs - 114.60 USD
Net price for quantities from 10 pcs - 106.96 USDGross price for quantities from 10 pcs - 106.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.