+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

3214X-1-501E

Potentiometer: mounting; 500Ω; multiturn; vertical; 250mW; SMD

Manufacturer: BOURNS

Manufacturer part number:
3214X-1-501E
TME Symbol:
3214X-1-501E

Specification

Manufacturer
BOURNS
Type of potentiometer
mounting
Resistance
500Ω
Kind of potentiometer
multiturn
Spatial orientation
vertical
Power
0.25W
Mounting
SMD
Tolerance
±10%
Temperature coefficient
100ppm/°C
Characteristics
linear
Track material
cermet
Number of electrical turns
5
Body dimensions
4.8x4.6x3.7mm
Manufacturer series
3214X
Operating temperature
-65...150°C
Gross weight0.3 g
Certificates

WATCH VIDEO

See other products in this category: Multiturn SMD trimmers BOURNS,
See other products from this series.:
*
3214X-1-501E
0 in TME stock
Net price for quantities from 200 pcs - 2.03 USDGross price for quantities from 200 pcs - 2.03 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.