+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

3225-32.768M-SR

Crystal; 32.768MHz; SMD; 3.2x2.5x0.7mm; 9pF; Tolerance: ±10ppm

Manufacturer: SR PASSIVES

Manufacturer part number:
3225-32.768M-SR
TME Symbol:
3225-32.768M-SR

Specification

Manufacturer
SR PASSIVES
Type of quartz
crystal
Frequency
32.768MHz
Mounting
SMD
Body dimensions
3.2x2.5x0.7mm
Capacitance
9pF
Frequency stability
±10ppm
Resonator tolerance
±10ppm
Time stability
±3ppm/year
Operating temperature
-20...70°C
Gross weight0.032 g
Certificates

WATCH VIDEO

See other products in this category: Resonators and Generators SR PASSIVES,
*
3225-32.768M-SR
619 in TME stock
Net price for quantities from 2 pcs - 0.39 USDGross price for quantities from 2 pcs - 0.39 USD
Net price for quantities from 10 pcs - 0.19 USDGross price for quantities from 10 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
Net price for quantities from 3000 pcs - 0.08 USDGross price for quantities from 3000 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 3 000 pcs