+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

322695

Tip: ring; M4,5; 1.25÷2mm2; crimped; for cable; non-insulated; 5mm

Manufacturer: TE Connectivity

Manufacturer part number:
322695
TME Symbol:
322695

Specification

Manufacturer
TE Connectivity
Type of tip
ring
Hole for screw
M4,5
Wire cross-section
1.25...2mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
non-insulated
Contact plating
nickel plated
Contact material
copper
Wire size
16AWG...14AWG
Ring inside diameter
5mm
Operating temperature
max. 343°C
Gross weight0.66 g
Certificates
See other products in this category: Non-insulated terminals TE Connectivity,
*
322695
497 in TME stock
Net price for quantities from 1 pcs - 0.52 USDGross price for quantities from 1 pcs - 0.52 USD
Net price for quantities from 10 pcs - 0.49 USDGross price for quantities from 10 pcs - 0.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 1 000 pcs