+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

33.0153

Laboratory clamp; 5÷10A; soldered,crimped; copper; 0.5÷1.5mm2

Manufacturer: STÄUBLI

Manufacturer part number:
33.0153
TME Symbol:
33.0153

Specification

Manufacturer
STÄUBLI
Type of lab connector
laboratory clamp
Current rating
5...10A
Mounting
crimped, soldered
Material
copper
Wire cross-section
0.5...1.5mm2
Gross weight0.616 g
Certificates
See other products in this category: Laboratory Clamps STÄUBLI,
*
33.0153
0 in TME stock
Net price for quantities from 1 pcs - 5.87 USDGross price for quantities from 1 pcs - 5.87 USD
Net price for quantities from 25 pcs - 5.25 USDGross price for quantities from 25 pcs - 5.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.