+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

3313S-1-101E

Potentiometer: mounting; 100Ω; single turn; vertical; 125mW; SMD


Manufacturer: BOURNS

Manufacturer part number:
3313S-1-101E
TME Symbol:
3313S-1-101E

Specification

Manufacturer
BOURNS
Type of potentiometer
mounting
Resistance
100Ω
Kind of potentiometer
single turn
Spatial orientation
vertical
Power
0.125W
Mounting
SMD
Tolerance
±20%
Characteristics
linear
Body dimensions
3.5x3.2x2.2mm
Track material
cermet
Electrical rotation angle
220°
Operating temperature
-55...125°C
Gross weight0.205 g
Certificates
See other products in this category: Single turn SMD trimmers BOURNS,
*
3313S-1-101E
0 in TME stock
Net price for quantities from 200 pcs - 1.17 USDGross price for quantities from 200 pcs - 1.17 USD
Net price for quantities from 400 pcs - 1.11 USDGross price for quantities from 400 pcs - 1.11 USD
Net price for quantities from 600 pcs - 1.06 USDGross price for quantities from 600 pcs - 1.06 USD
Net price for quantities from 1000 pcs - 1.01 USDGross price for quantities from 1000 pcs - 1.01 USD
Net price for quantities from 1400 pcs - 0.99 USDGross price for quantities from 1400 pcs - 0.99 USD
Net price for quantities from 2000 pcs - 0.96 USDGross price for quantities from 2000 pcs - 0.96 USD
Net price for quantities from 2400 pcs - 0.95 USDGross price for quantities from 2400 pcs - 0.95 USD
Net price for quantities from 3000 pcs - 0.92 USDGross price for quantities from 3000 pcs - 0.92 USD
Net price for quantities from 4000 pcs - 0.90 USDGross price for quantities from 4000 pcs - 0.90 USD
Net price for quantities from 5000 pcs - 0.89 USDGross price for quantities from 5000 pcs - 0.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 200.
Multiplicity: 1.