+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

333-2SDRT/S530-A3

LED; red; 5mm; 500÷1250mcd; 10°; Front: convex; 2÷2.4VDC; 60mW


Manufacturer: EVERLIGHT

Manufacturer part number:
333-2SDRT/S530-A3
TME Symbol:
333-2SDRT/S530-A3

Specification

Manufacturer
EVERLIGHT
Type of diode
LED
LED colour
red
LED diameter
5mm
Luminosity
500...1250mcd
Viewing angle
10°
Wavelength
624nm
LED lens
red
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2...2.4V DC
Number of terminals
2
Terminal pitch
2.54mm
Maximum power
60mW
Gross weight0.5 g
Certificates
See other products in this category: THT LEDs Round EVERLIGHT,
*
333-2SDRT/S530-A3
0 in TME stock
Net price for quantities from 1 pcs - 0.17 USDGross price for quantities from 1 pcs - 0.17 USD
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 200 pcs - 0.07 USDGross price for quantities from 200 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 2000 pcs - 0.04 USDGross price for quantities from 2000 pcs - 0.04 USD
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.04 USD
Net price for quantities from 10000 pcs - 0.04 USDGross price for quantities from 10000 pcs - 0.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.