+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

336503-12-0100

Cable; 0.1m; AMC female,MCX female; angled,straight; 50Ω

Manufacturer: AMPHENOL RF

Manufacturer part number:
336503-12-0100
TME Symbol:
336503-12-0100

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
1.13 mm Micro-cable
Cable length
0.1m
Impedance
50Ω
Cable/adapter structure
  • AMC female
  • MCX female
Connector variant
  • angled
  • straight
Gross weight2 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
336503-12-0100
0 in TME stock
Net price for quantities from 1 pcs - 29.49 USDGross price for quantities from 1 pcs - 29.49 USD
Net price for quantities from 5 pcs - 26.54 USDGross price for quantities from 5 pcs - 26.54 USD
Net price for quantities from 10 pcs - 23.58 USDGross price for quantities from 10 pcs - 23.58 USD
Net price for quantities from 25 pcs - 20.64 USDGross price for quantities from 25 pcs - 20.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.