+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

3403.0010.24

Fuse: fuse; SMD; 250mA; 250VAC; 250VDC; quick blow; 11x4.6mm; copper


Manufacturer: SCHURTER

Manufacturer part number:
3403.0010.24
TME Symbol:
3403.0010.24

Specification

Manufacturer
SCHURTER
Type of fuse
fuse
Mounting
SMD
Current rating
0.25A
Rated voltage
250V AC/250V DC
Fuse characteristics
quick blow
Fuse size
11x4.6mm
Manufacturer series
OMF 250
Max voltage drop
1.1V
Contact material
copper
Soldering temperature
245°C / 3 s
Power dissipation
0.48W
Kind of package
reel, tape
Contact plating
tinned
Operating temperature
-55...125°C
Flammability rating
UL94V-0
Gross weight10 g
Certificates
See other products in this category: OMF SMD Fuses - Fast SCHURTER,
See other products from this series.:
*
3403.0010.24
0 in TME stock
Net price for quantities from 4000 pcs - 0.69 USDGross price for quantities from 4000 pcs - 0.69 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.