+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

3404.0010.22

Fuse: fuse; SMD; 1.25A; 125VAC; 125VDC; quick blow; 7.4x3.1x2.6mm


Manufacturer: SCHURTER

Manufacturer part number:
3404.0010.22
TME Symbol:
3404.0010.22

Specification

Manufacturer
SCHURTER
Type of fuse
fuse
Mounting
SMD
Current rating
1.25A
Rated voltage
125V AC/125V DC
Fuse characteristics
quick blow
Fuse size
7.4x3.1x2.6mm
Manufacturer series
OMF 125
Breaking capacity
100A
Contact material
copper alloy
Power dissipation
0.28W
Contact plating
tinned
Operating temperature
-55...125°C
Voltage drop
0.22V
Gross weight0.5 g
Certificates
See other products in this category: OMF SMD Fuses - Fast SCHURTER,
See other products from this series.:
*
3404.0010.22
0 in TME stock
Net price for quantities from 1500 pcs - 0.46 USDGross price for quantities from 1500 pcs - 0.46 USD
Net price for quantities from 3000 pcs - 0.44 USDGross price for quantities from 3000 pcs - 0.44 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.