+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

3425W

Tip: ring tube; M5; 25mm2; crimped; for cable; angled 90°; tinned


Manufacturer: VOGT

Manufacturer part number:
3425W
TME Symbol:
3425W

Specification

Manufacturer
VOGT
Type of tip
ring tube
Hole for screw
M5
Wire cross-section
25mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Spatial orientation
angled 90°
Contact plating
tinned
Material
copper
Ring inside diameter
5.3mm
Gross weight7.7 g
Certificates
See other products in this category: Non-insulated terminals VOGT,
*
3425W
0 in TME stock
Net price for quantities from 50 pcs - 3.30 USDGross price for quantities from 50 pcs - 3.30 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.