+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

342A034-25-0

Cable breakout; glueless; 26.9/13.2mm; black; -75÷150°C; Y; 45°


Manufacturer: TE Connectivity

Manufacturer part number:
342A034-25-0
TME Symbol:
342A034-25-0

Specification

Manufacturer
TE Connectivity
Type of cable accessories
cable breakout
Version
glueless
Min. diameter before shrinking
26.9/13.2mm
Colour
black
Material
elastomer crosslinked
Diameter after shrinking
13.7/6.1mm
Operating temperature
-75...150°C
Number of terminals
2
Shape
Y
Indexed positions
45°
Application - series/manufacturer
RAYCHEM
Gross weight27 g
Certificates
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
342A034-25-0
0 in TME stock
Net price for quantities from 1 pcs - 51.25 USDGross price for quantities from 1 pcs - 51.25 USD
Net price for quantities from 10 pcs - 47.09 USDGross price for quantities from 10 pcs - 47.09 USD
Net price for quantities from 50 pcs - 41.56 USDGross price for quantities from 50 pcs - 41.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.