+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

34330A

Current shunt; Connection: banana 4mm plug x2; 30VAC,60VDC; 15A

Manufacturer: KEYSIGHT

Manufacturer part number:
34330A
TME Symbol:
34330A

Specification

Manufacturer
KEYSIGHT
Type of test accessories
current shunt
Connection
banana 4mm plug x2
Information
Products are intended for professional and industrial use only, and are not suitable for consumer or household use.
Related items
3458A, 34401A, 34405A, 34410A, 34411A, 34460A, 34461A
Max. voltage
30V AC, 60V DC
Rated continuous current
15A
Gross weight120 g
See other products in this category: Laboratory Connectors - Others KEYSIGHT
*
34330A
0 in TME stock
No. of pieces (Multiplicity: 1)
This product is not available for sale in your country.