+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

35SEPF39M

Capacitor: polymer; 39uF; 35VDC; THT; ±20%; Ø8x7mm; OS-CON SEPF


Manufacturer: PANASONIC

Manufacturer part number:
35SEPF39M
TME Symbol:
35SEPF39M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
39µF
Operating voltage
35V DC
Mounting
THT
Tolerance
±20%
Body dimensions
Ø8x7mm
Manufacturer series
OS-CON SEPF
Impedance
30mΩ
Operating temperature
-55...105°C
Diameter
8mm
Height
7mm
Gross weight0.55 g
Certificates
See other products in this category: THT Polymer Capacitors PANASONIC,
See other products from this series.:
*
35SEPF39M
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.48 USDGross price for quantities from 1 pcs - 1.48 USD
Net price for quantities from 5 pcs - 1.14 USDGross price for quantities from 5 pcs - 1.14 USD
Net price for quantities from 10 pcs - 0.95 USDGross price for quantities from 10 pcs - 0.95 USD
Net price for quantities from 25 pcs - 0.74 USDGross price for quantities from 25 pcs - 0.74 USD
Net price for quantities from 50 pcs - 0.64 USDGross price for quantities from 50 pcs - 0.64 USD
Net price for quantities from 75 pcs - 0.59 USDGross price for quantities from 75 pcs - 0.59 USD
Net price for quantities from 100 pcs - 0.57 USDGross price for quantities from 100 pcs - 0.57 USD
Net price for quantities from 125 pcs - 0.56 USDGross price for quantities from 125 pcs - 0.56 USD
Net price for quantities from 200 pcs - 0.54 USDGross price for quantities from 200 pcs - 0.54 USD
Net price for quantities from 500 pcs - 0.52 USDGross price for quantities from 500 pcs - 0.52 USD