+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

35TQC10MYFB

Capacitor: polymer; 10uF; 35VDC; 900mA; SMD; TQC; ±20%; 2000h; 150mΩ

Manufacturer: PANASONIC

Manufacturer part number:
35TQC10MYFB
TME Symbol:
35TQC10MYFB

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
10µF
Operating voltage
35V DC
Operating current
0.9A
Mounting
SMD
Manufacturer series
TQC
Tolerance
±20%
Body dimensions
3.5x2.8x1.9mm
Service life
2000h
Impedance
0.15Ω
Operating temperature
-55...105°C
Gross weight0.055 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
35TQC10MYFB
0 in TME stock
Net price for quantities from 2000 pcs - 0.77 USDGross price for quantities from 2000 pcs - 0.77 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.