+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

35TQC15MYF

Capacitor: tantalum-polymer; 15uF; 35VDC; 900mA; SMD; POSCAP TQC


Manufacturer: PANASONIC

Manufacturer part number:
35TQC15MYF
TME Symbol:
35TQC15MYF

Specification

Manufacturer
PANASONIC
Type of capacitor
tantalum-polymer
Capacitance
15µF
Operating voltage
35V DC
Operating current
0.9A
Mounting
SMD
Manufacturer series
POSCAP TQC
Tolerance
±20%
Body dimensions
7.3x4.3x1.9mm
Service life
2000h
Impedance
0.15Ω
Operating temperature
-55...105°C
Gross weight0.67 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
35TQC15MYF
0 in TME stock
Net price for quantities from 1500 pcs - 1.10 USDGross price for quantities from 1500 pcs - 1.10 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.