+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

35TRV100M8X10.5

Capacitor: electrolytic; low ESR; SMD; 100uF; 35VDC; 10.5x8mm; ±20%


Manufacturer: RUBYCON

Manufacturer part number:
35TRV100M8X10.5
TME Symbol:
35TRV100M8X10.5-0

Specification

Manufacturer
RUBYCON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
100µF
Operating voltage
35V DC
Body dimensions
10.5x8mm
Tolerance
±20%
Service life
8000h
Impedance
0.15Ω
Operating temperature
-40...105°C
Operating current
0.6A
ESR value
0.15Ω
Diameter
8mm
Gross weight1 g
See other products in this category: SMD electrolytic capacitors RUBYCON
*
35TRV100M8X10.5
Product withdrawn from the offer
Use the specification table below to search for similar products