+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

6-1624112-4

Coil; SMD; 3.9nH; 700mA; 80mΩ


Manufacturer: TE Connectivity

Manufacturer part number:
6-1624112-4
TME Symbol:
36501J3N9JTDG

Specification

Manufacturer
TE Connectivity
Type of inductor
coil
Mounting
SMD
Inductance
3.9nH
Operating current
0.7A
Resistance
80mΩ
Gross weight1 g
Certificates
See other products in this category: Coils TE Connectivity,
*
6-1624112-4
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Product for special order