+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

371045

Fuse: fuse; ceramic; 40A; 690VAC; 440VDC; gS; NH000

Manufacturer: DF ELECTRIC

Manufacturer part number:
371045
TME Symbol:
371045

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
40A
Rated voltage
440V DC/690V AC
Fuse characteristics
gS
Fuse size
NH000
Breaking capacity
30kA / 440V DC, 100kA / 690V AC
Fuses application
AC motor drives, DC motor drives, inverters, semiconductors protection
Gross weight118.04 g
Certificates
EAN code8435070967045
See other products in this category: NH Fuses DF ELECTRIC,
*
371045
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order
Packaging method by the manufacturerCardboard = 3 pcs