+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

373230

Fuse: fuse; ceramic; 50A; 1kVDC; gPV; NH1

Manufacturer: DF ELECTRIC

Manufacturer part number:
373230
TME Symbol:
373230

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
50A
Rated voltage
1kV DC
Fuse characteristics
gPV
Fuse size
NH1
Breaking capacity
30kA / 1kV DC
Fuses application
photovoltaics
Gross weight427.4 g
Certificates
EAN code8435070961586
See other products in this category: NH Fuses DF ELECTRIC,
*
373230
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order